Broadcom AFBR-S6DPYEFL02 Evaluation Kit

Broadcom AFBR-S6DPYEFL02 Evaluation Kit is used to evaluate the ezPyro™ TO sensors. The AFBR-S6DPYEFL02 mimics the industry-standard 3IR flame detector configuration. The package includes all the hardware and software needed to get started with the sensors. The user software can visualize the signals, control the programmable features of the ezPyro sensor line, and take measurements.

Features

  • AFBR-S6EPR44112 – 5.0µm Long Pass
  • AFBR-S6EPR44212 – 3.91µm / 90nm
  • AFBR-S6EPR44252 – 4.48µm / 620nm
  • ezPyro Evaluation Tool – PC software for readout and control of the included sensors
  • USB power and communications
  • Plug’n’play software with direct communication with a PC through a USB cable
  • Allows fast prototyping and build
  • User-friendly API allows for quick firmware/MCU development
  • Dimensions: 9cm x 5cm x 3.8cm

Applications

  • Flame detection
Yayınlandı: 2022-11-03 | Güncellenmiş: 2022-12-26