Broadcom AFBR-S6DPYEGA01 ezPyro SMD Evaluation Kit

Broadcom® AFBR-S6DPYEGA01 ezPyro™ SMD Evaluation Kit is designed for ezPyro thin film digital (SMD) I²C pyroelectric sensors for gas detection. This evaluation kit enables a quick start working with digital pyroelectric sensors. The evaluation kit includes AFBR-S6EPY12211 and AFBR-S6EPY12231 SMD CO2 sensors. Typical applications include CO2 gas sensing.

Features

  • Includes two ezPyro SMD CO2 sensors:
  • Plug-and-Play software with direct communication with a PC through a USB cable
  • Allows fast prototyping and build
  • User-friendly API allows for quick firmware/MCU development
  • RoHS6 compliance:
    • Y with exemptions

Applications

  • CO2 gas sensing
  • NDIR gas detection
  • Medical gas analysis
  • Capnography
  • ETCO2 detection
  • Breath analysis
Yayınlandı: 2022-11-15 | Güncellenmiş: 2022-12-27