Broadcom ALMD-xx3E LEDs

Broadcom ALMD-xx3E LEDs have the same or slightly less luminous intensity than conventional high brightness, through-hole LEDs. The LED lamps can be assembled using common SMT assembly processes and are compatible with industrial reflow soldering processes. The LEDs are made with an advanced optical grade epoxy for superior performance in outdoor sign applications.

Features

  • Compact form factor
  • High brightness material
  • Available in Red, Amber, Green, and Blue colors
    • Red AlInGaP 626nm
    • Amber AlInGaP 590nm
    • Green InGaN 525nm
    • Blue InGaN 470nm
  • JEDEC MSL 2A
  • Compatible with reflow soldering process
  • Typical viewing angle 30°
  • Tinted lens

Applications

  • Full-color signs
  • Mono color signs
Yayınlandı: 2021-03-02 | Güncellenmiş: 2022-03-11