Broadcom APDS-9500 Imaging Gesture and Proximity Sensor
Broadcom APDS-9500 Imaging Gesture and Proximity Sensor provide an imaging-based gesture recognition function with an I2C-bus interface in a single 18-pin package. The sensor can recognize nine gestures, including move up, down, left, right, forward, backward, circle-clockwise, circle-counterclockwise, and wave. This gesture information can be easily accessed via the I2C bus. The Broadcom APDS-9500 also provides built-in proximity detection for sensing objects approaching or departing.Features
- Imaging-based proximity and gesture sensor in an optical module
- Gesture output
- Nine-gesture recognition
- Proximity output
- Object brightness output
- Object size output
- Cursor mode output
- X and Y output
- Image output
- SPI output
- 30×30 pixels/60×60 pixels
- 9-bit grayscale
- Ambient light immunity
- I2C-bus interface compatible
- Data rates up to 400kHz
- Dedicated Interrupt pin
- Flexible power-saving mode
- VDD range from 2.8V to 3.3V
- I/O voltage range from 1.8V to 3.3V
- 6.87mm × 3.76mm × 2.86mm small package
Applications
- Gesture detection
- Cell phone touch-screen disable
- Mechanical switch replacement
Functional Block Diagram
Yayınlandı: 2016-12-12
| Güncellenmiş: 2022-03-11