Broadcom ARE1 High Power Infrared Emitting Diodes
Broadcom ARE1 High Power Infrared Emitting Diodes feature high radiant power and intensity, with typical viewing angles of 90° and 150°. The ARE1 Diodes provide the choice of 850nm or 940nm peak wavelength range. The Infrared Diodes deliver a low-profile package design and ultra-small footprint suitable for a wide variety of applications where space and height are constrained. The device is compatible with the industrial reflow soldering process. The high-power IR LEDs are ideal for infrared illumination and surveillance systems.Features
- Available in peak wavelengths of 850nm and 940nm
- High radiant intensity
- High radiant power
- Low forward voltage
- Typical viewing angles of 90° and 150°
- Compatible with industrial reflow soldering process
- MSL 3
Applications
- Infrared illumination for cameras
- Surveillance systems
Dimensions
Yayınlandı: 2019-01-17
| Güncellenmiş: 2023-08-29