Broadcom ASCKC 1608 DFN-2 Surface-Mount LEDs
Broadcom ASCKC 1608 DFN-2 Surface-Mount LEDs utilize AllnGaP and/or InGaN chips in a DFN-2 package with a small form factor. These LEDs offer high-reliability performance in a wide range of environmental conditions and are Moisture Sensitivity Level (MSL) 3 per JEDEC J-STD-020 standards. The LEDs provide a wide 120° viewing angle in a package with enhanced silicone resin encapsulation. The LED color options include white, yellow-green, amber, red, blue, green, and phosphor-converted (PC) amber. Broadcom ASCKC 1608 DFN-2 Surface-Mount LEDs operate in a temperature range of -40°C to +85°C. Typical applications include scanner lighting, status indicators, indoor information signs and displays, wearables and portable devices, office automation, home appliances, and industrial equipment.Features
- High-reliability package with enhanced silicone resin encapsulation
- Wide viewing angle
- Small form factor and thickness for better design flexibility (ASCKCx00 series)
- Low-profile package with large emitting area for better uniformity in linear lighting (ASCKCW01 series)
- Utilizes AllnGaP and/or InGaN chips
- High-reliability performance
- Surface-mount package
- LED color options
- ASCKCx00: yellow-green, amber, red, blue, green, and PC amber
- ASCKCW00 and ASCKCW01: white
Applications
- Office automation, home appliances, industrial equipment
- Front-panel backlighting
- Push-button backlighting
- Display backlighting
- Keypad backlighting
- Symbol backlighting
- Scanner lighting
- Status indicators
- Indoor information signs and displays
- Wearables
- Portable devices
Specifications
- 120° viewing angle
- DFN-2 package
- MSL 3 per JEDEC J-STD-020
- -40°C to +85°C operating temperature range
Yayınlandı: 2023-05-24
| Güncellenmiş: 2023-07-31