Broadcom ASCQx60 Mono-Color Top Mount PLCC-4 Lenses

Broadcom ASCQx60 Mono-Color Top Mount PLCC-4 Lenses are made with advanced optical grade epoxy for superior performance in outdoor sign applications, including sign/symbol displays and variable message signs. The PLCC-4 packaged ASCQx60 lenses feature a 3.5mm x 3.15mm footprint, a broad -40°C to +100°C operating temperature range, and a 55° nominal viewing angle. A black outer appearance enables better display contrast without sacrificing brightness. The Broadcom ASCQx60 Mono-Color Top Mount PLCC-4 Lenses are available in Red and Amber.

Features

  • Available in Red and Amber
  • 55° nominal viewing angle
  • Frosted lens with a white surface and black outer appearance
  • Moisture Sensitivity Level (MSL) 3
  • Lead-free and RoHS compliant

Applications

  • Sign and symbol displays
  • Variable message signs

Specifications

  • 5600mcd to 11,250mcd luminous intensity range
  • 70mA DC forward current
  • 100mA peak forward current
  • 2.00V to 2.75V forward voltage range
  • 185.5mW or 192.5mW power dissipation options
  • 50mA test current
  • 4V minimum reverse voltage
  • -40°C to +100°C operating temperature range
  • +110°C LED junction temperature
  • 150°C/W typical LED junction-to-pin thermal resistance
Yayınlandı: 2023-05-26 | Güncellenmiş: 2023-05-30