Broadcom ASM6-Sxx-xxH Surface Mount LEDs
Broadcom ASM6-Sxx-xxH Surface Mount LEDs are designed to exhibit higher lumen output and display a better cost-per-lumen ratio. These LEDs are energy-efficient, adapt good heat sink properties, and are superior in package robustness. The surface mount LEDs also offer better product longevity with silicone encapsulation. The ASM6-Sxx-xxH LEDs are available in far-red, deep red, red, royal blue, and green with viewing angles of 90° and 130°. Typical applications include horticulture, commercial, architecture, and specialty lighting.Features
- High-reliability package with enhanced silicone resin encapsulation
- Available in far-red, deep red, red, royal blue, and green
- Available in 90° and 130° viewing angles
- Compatible with the reflow soldering process
- JEDEC MSL 1
Applications
- Horticulture lighting
- Commercial lighting
- Architecture lighting
- Specialty lighting
Dimensions (mm)
Yayınlandı: 2020-12-28
| Güncellenmiş: 2024-04-01