Broadcom ASMB Tricolor LEDs
Broadcom ASMB Tricolor LEDs are standard LEDs that come with two variants, ASMB-TTF0-0A20B and ASMB-KTF0-0A306. The ASMB-TTF0-0A20B is designed specifically for outdoor full-color display, and the ASMB-KTF0-0A306 for small pitch display. These ASMB tricolor LEDs are available in the PLCC-6 package for ASMB-TTF0-0A20B and PLCC-4 package for ASMB-KTF0-0A306. The ASMB tricolor LEDs come with a short lead design for an easy potting process and are compatible with the reflow soldering process. These ASMB tricolor LEDs case is packed in a tape and reel form for easy pick and place assembly.Features
- ASMB-TTF0-0A20B LEDs
- Designed for full-color display
- PLCC-6 package
- 3.7mm x 2.8mm x 3.5mm dimensions
- -40°C to 100°C operating temperature range
- ASMB-KTF0-0A306 LEDs
- Designed for small pitch display
- PLCC-4 package
- 2.7mm x 1.9mm x 2mm dimensions
- -40°C to 85°C operating temperature range
ASMB-TTF0-0A20B Package
ASMB-KTF0-0A306 Package
Datasheets
Yayınlandı: 2018-04-19
| Güncellenmiş: 2022-07-25