Broadcom ASMT-Jx1x 1W Mini Power LED Light Source

Broadcom ASMT-Jx1x 1W Mini Power LED Light Source is one of the smallest available high-brightness 1W LEDs. This compact 1W Broadcom HB LED light source is an energy efficient device that can handle high thermal and high driving current. The ASMT-Jx1X 1W Mini Power LED features high current operation, long operation life, and a wide viewing angle. This Avago 1W Mini Power LED is non-ESD sensitive, has MSL 1 moisture sensitivity, and is ideal for space-constrained designs.

Features

  • Small footprint
  • Energy efficient
  • Direct heat transfer from metal slug to motherboard
  • Compatible with reflow soldering process
  • High current operation
  • Long operation life
  • Wide viewing angle
  • Silicone encapsulation
  • Non-ESD sensitive (threshold >16kV)
  • MSL 1 products 

Applications

  • Architectural lighting
  • Garden lighting
  • Decorative lighting
  • Sign backlight
  • Safety, exit and emergency sign lightings
  • Specialty lighting such as task lighting and reading lights
  • Retail display
  • Commercial lighting
  • Accent or marker lightings, strip or step lightings
  • Portable lighting, bicycle head lamp, flashlights
  • Pathway lighting
  • Street lighting
  • Tunnel lighting
View Results ( 3 ) Page
Parça Numarası Veri Sayfası Aydınlatma Rengi Dalga Boyu/Renk Sıcaklığı If - İleri Akım Vf - İleri Voltaj Güç Derecesi Görüş açısı Objektif Şekli Işık Akısı/Işınım Akısı Objektif Şeffaflığı Uzunluk Genişlik Yükseklik Minimum Çalışma Sıcaklığı Maksimum Çalışma Sıcaklığı Paketleme
ASMT-JB11-NNQ01 ASMT-JB11-NNQ01 Veri Sayfası Blue 460 nm 350 mA 3.2 V 1 W 165 deg Dome 24 lm Clear 4 mm 4 mm 1.85 mm - 40 C + 135 C Reel
ASMT-JA10-ARS01 ASMT-JA10-ARS01 Veri Sayfası Amber 590 nm 350 mA 2.4 V 1 W 165 deg Dome 48 lm Clear 5 mm 4 mm 1.85 mm - 40 C + 115 C Reel
ASMT-JR10-AST01 ASMT-JR10-AST01 Veri Sayfası Tube
Yayınlandı: 2009-09-18 | Güncellenmiş: 2022-03-11