Broadcom ASMT-MWx4 1W Power LEDs
Broadcom ASMT-MWx4 1W Power LEDs are high-performance energy-efficient devices that can handle high thermal and high driving current. The LEDs feature an exposed pad design with excellent heat transfer from the package to the motherboard. The low profile package is ideal for a wide variety of applications where height is a constraint. The package is compatible with reflow soldering for more freedom and flexibility. The 1W Power LED light source is mounted onto metal core PCB enabling optimum heat dissipation and ease of installation.Features
- Available Cool White and Warm White
- Energy efficient
- Exposed pad for excellent heat transfer
- Suitable for reflow soldering process
- High current operation
- Long operation life
- Wide viewing angle
- Silicone encapsulation
- Non-ESD sensitive (threshold > 16kV)
- MSL 2a products
Applications
- Sign backlight
- Safety, exit, and emergency sign lightings
- Specialty lighting such as task lighting and reading lights
- Retail display
- Commercial lighting
- Accent or marker lightings, strip or step lightings
- Pathway lighting
- Task lighting
- Reading lights
- Decorative lighting
- Garden lighting
- Architectural lighting
- Portable (flashlight, bicycle headlight)
Yayınlandı: 2021-03-02
| Güncellenmiş: 2022-03-11