Broadcom ASMT-QxBD Super 0.5W Surface Mount LED Indicators

Broadcom ASMT-QxBD Super 0.5W Surface Mount LED Indicators offer a bright 0.5W PLCC-4 SMT LED designed to optimize products for backlighting, auto illumination, decorative lighting, cabin lighting, and other applications. Broadcom ASMT-QxBD 0.5W SMT LEDs are available in cool white, warm white, blue, green, red, red-orange, and amber. 

These Broadcom 0.5 LEDs feature low thermal resistance of 40°C/W and a super wide 120° viewing angle. The ASMT-QxBD series provides a longer life time with minimum degradation due to enhanced silicone resin material.

Features

  • Industry Standard PLCC 4 platform (3.2mm x 2.8mm x 1.9mm)
  • High reliability package with enhanced silicone resin encapsulation
  • High intensity brightness with optimum flux performance using AllnGaP chip technologies
  • Available in Red and Amber colors
  • High optical efficiency
  • Low thermal resistance 60°C/W
  • Super wide viewing angle at 120°
  • Longer life time with minimum degradation due to enhanced Silicone resin material
  • JEDEC MSL 2

Applications

  • Exterior automotive
    • Turn signals
    • Side repeaters
    • CHSML
    • Rear combination lamp
    • Side markers
    • Truck clearance lamp
  • Electronic signs and signals
    • Channel lettering
    • Contour lighting
    • Indoor variable message sign
  • Office automation, home appliances, industrial equipment
    • Front panel backlighting
    • Push button backlighting
    • Display backlighting

Package Drawing

Mechanical Drawing - Broadcom ASMT-QxBD Super 0.5W Surface Mount LED Indicators
Yayınlandı: 2010-09-20 | Güncellenmiş: 2022-03-11