Broadcom BCM5315x Series Ultra-Low Power GE Switches
Broadcom BCM5315x Series Ultra-Low Power GE Switches featuring 10GE Uplink Ports are optimally designed for low-power SMB, enterprise, service provider, and industrial applications that rapidly transition to gigabit-ethernet connectivity and beyond. These highly integrated Ethernet Switches are designed using the 28nm RoboSwitch™ architecture and include models with 10 and 11 ports that support 100M/1GE/2.5GE and 10GE speeds.The BCM5315x are ideal for low-power applications that include unmanaged and web-managed SMB switches, port-extender (PE) enterprise switches, enterprise routers, and security appliances, next-generation industrial solutions with Time-Sensitive Network (TSN) support and service provider access equipment. The BCM5315x Series is supported by a multitude of software suites for different operational modes.
Features
- Embedded ARM Cortex-M7, 400 MHz, CPU
- 8 × 10/100/1000Base-T ports with integrated ultra-low-power GPHYs
- 1 × QSGMII port
- 1 or 2 × 2.5GE/10GE SGMII/XFI ports with KR support
- 1x RGMII
- Switch cascading.for double port-count
- 16K entry MAC address table
- 1K multicast group support
- 1 MB packet buffer
- srTCM and trTCM meters (support color aware and color blind modes)
- Eight CoS queues per port with priority flow-control
- EEE 802.1p, MAC, and DSCP packet classification
- 4K VLANs (IEEE 802.1Q) with Virtual Switching Instance (VSI) support
- 1K CFP rules support (up to 192b key)
- Mirroring and sFlow sampling
- Loop detection
- 1K packets and bytes counters
- 16 LAG trunks (32 supported across cascaded switches)
- VLAN mapping and translation
- Protection and security mechanisms: port authentication (802.1x), isolation groups, BUM traffic metering, DOS filtering
- IEEE802.3az Energy Efficient Ethernet (EEE)
- 802.1BR standards-based port extender
- AVB and Time-Sensitive Networking (TSN) support (802.1Qbv, 802.1Qav)
- IEEE 1588 and SyncE support, including 802.1ASrev
- Jumbo frame: up to 10K bytes
- Per-queue and per port shaper
- 13mm × 13mm FBGA package
Applications
- Industrial Ethernet
- Unmanaged/web-managed/managed SMB switches
- Home Gateway MDU
- Port Extender
Block Diagram
Yayınlandı: 2018-12-17
| Güncellenmiş: 2022-08-02