Broadcom BCM6714 3+4 Dual-Band Wi-Fi® 8 MAC/PHY/Radios

Broadcom BCM6714 3+4 Dual-Band Wi-Fi® 8 MAC/PHY/Radios for Residential Access Points are dual-radio, dual-band (2.4GHz, 5GHz) solutions. The BCM6714 delivers leading performance, efficiency, and reliability for 802.11bn (UHR) access points, routers, and extenders. The Broadcom BCM6714 combines the full complement of Wi-Fi 8 features with advanced silicon integration and proprietary Broadcom technologies, ensuring high Quality-of-Experience (QoE) across diverse devices and bandwidth-intensive applications. The integrated hardware-assisted telemetry engine provides real-time network insights and analytics as input to edge-artificial intelligence (AI) models for QoE measurement, enhanced security, and increased cost-effectiveness.

Features

  • Wi-Fi 8 solution
    • Seven-stream, 3+4 802.11bn UHR
    • 3x3 2.4GHz (40MHz) + 4x4 5GHz (160MHz)
    • Integrated 2.4GHz power amplifiers
  • Increased capacity
    • Dynamic Sub-band Operation (DSO)
    • Multi-AP Coordination (MAPC)
    • Inter-AP Coordination (Co-BF)
    • Dynamic Bandwidth Expansion (DBE)
  • Higher throughput and range
    • Updated UHR MCS rates (MCS17/19/20/23)
    • Advanced LDPC codes (2x LDPC)
    • Unequal Modulation (UEQM)
    • Extended Long Range (ELR)
    • RangeBoost technology
  • Optimized reliability and QoS
    • Multi-Link Operation (MLO)
    • Continuous CSI capture
    • Zero Wait DFS

Applications

  • Residential Wi-Fi access points, routers, and repeaters
  • Service provider gateways

Block Diagram

Block Diagram - Broadcom BCM6714 3+4 Dual-Band Wi-Fi® 8 MAC/PHY/Radios

Ethernet Router Platform with AI Diagram

Application Circuit Diagram - Broadcom BCM6714 3+4 Dual-Band Wi-Fi® 8 MAC/PHY/Radios
Yayınlandı: 2026-01-08 | Güncellenmiş: 2026-01-14