Broadcom BCM6718 4x4 Wi-Fi® 8 (802.11bn) Access Point Chips

Broadcom BCM6718 4x4 Wi-Fi® 8 (802.11bn) Residential Access Point Chips are 4x4 Wi-Fi 8 MAC/PHY/Radio solutions with a bandwidth of up to 320MHz. The BCM6718 delivers high performance, efficiency, and reliability for the next generation of 802.11bn (UHR) Wi-Fi access points, routers, and extenders. Broadcom BCM6718 access point chips support Wi-Fi 8 802.11bn features, including increased capacity (dynamic sub-band operation, non-primary channel access, inter-AP coordination, and dynamic bandwidth expansion), improved throughput (unequal modulation and UHR MCS17, MSC19, MCS20, and MCS23 rates), and an extended range (extended long range and distributed resource units). These Wi-Fi 8 chips also provide optimized reliability and QoS (including seamless roaming and low latency indication), making wireless connectivity more reliable, responsive, and intelligent.

Features

  • Dynamic sub-band operation (DSO)
  • Non-primary channel access (NPCA)
  • Inter-AP coordination
  • Dynamic bandwidth expansion (DBE)
  • Next-generation UHR modulation rates
  • 2x LDPC
  • Unequal modulation (UEQM)
  • Enhanced long range (ELR)
  • Distributed resource units (DRU)
  • Low-latency indication
  • Seamless roaming
  • Enhanced QoS, EDCA, in-device coexistence

Applications

  • Residential Wi-Fi access points, routers, and repeaters
  • Service provider gateways

Specifications

  • Quad-stream 4x spatial stream
  • 2.4GHz, 5GHz, and 6GHz spectral bands
  • 4K-QAM highest modulation rate
  • 20MHz/40MHz/80MHz/160MHz/320MHz channel bandwidths
  • 11.5Gbps (320MHz bandwidth) maximum PHY rate
  • 0°C to +70°C (commercial) operating temperature range
  • Wi-Fi standards
    • IEEE 802.11bn (Wi-Fi 8) Release 1.0 compliant
    • IEEE 802.11be (Wi-Fi 7) Release 1.0 compliant
    • IEEE 802.11ax (Wi-Fi 6 and 6E) compliant
    • IEEE 802.11 a/b/g/n/ac

Block Diagram

Block Diagram - Broadcom BCM6718 4x4 Wi-Fi® 8 (802.11bn) Access Point Chips

Access Point Application Circuit

Application Circuit Diagram - Broadcom BCM6718 4x4 Wi-Fi® 8 (802.11bn) Access Point Chips
Yayınlandı: 2025-10-16 | Güncellenmiş: 2025-10-17