Broadcom HCPL-512x 2.0A IGBT Gate Drive Optocouplers

Broadcom HCPL-512x 2.0A IGBT Gate Drive Optocouplers have a GaAsP LED with an integrated circuit and a power output stage. The Broadcom HCPL-512x is tailor-made for steering power IGBTs and MOSFETs. The devices have an operating voltage range capable of supplying the precise drive voltages demanded by gate-controlled devices. IGBTs with ratings up to 1200V/100A can be easily driven, thanks to the voltage and current delivery.

Features

  • –55°C to +125°C performance guaranteed over the full military temperature range
  • Manufactured and tested on a MIL-PRF-38534 certified line
  • Hermetically sealed packages
  • Dual marked with device part number and DLA Standard Microcircuit Drawing (SMD)
  • HCPL-3120 function compatibility
  • QML-38534, Class H
  • 2.0A minimum peak output current
  • 0.5V maximum low-level output voltage (VOL) eliminates the need for a negative gate drive
  • 10kV/μs minimum common-mode rejection (CMR) at VCM = 1000V
  • ICC = 5mA maximum supply current
  • Undervoltage lock-out protection (UVLO) with hysteresis
  • 15V to 30V wide operating VCC range
  • 500ns maximum propagation delay
  • ±0.35μs maximum delay between devices

Applications

  • Industrial and military environments
  • High-reliability systems
  • Harsh industrial environments
  • Transportation, medical, and life-critical systems
  • Uninterruptible power supplies (UPS)
  • Isolated IGBT/MOSFET gate drive
  • AC and brushless DC motor drives
  • Industrial inverters
  • Switch mode power supplies (SMPS)

Outline Drawing

Broadcom HCPL-512x 2.0A IGBT Gate Drive Optocouplers
Yayınlandı: 2023-07-26 | Güncellenmiş: 2023-08-04