Broadcom HCPL-515x 0.5A IGBT Gate Drive Optocouplers
Broadcom HCPL-515x 0.5A IGBT Gate Drive Optocouplers are optically coupled to an integrated circuit with a formidable power output stage. The Broadcom HCPL-515x is ideal for driving power IGBTs and MOSFETs in motor control inverter applications. The high operating voltage range delivers the necessary drive voltages to gate-controlled devices.Features
- –55°C to +125°C performance guaranteed over the full military temperature range
- Manufactured and tested on a MIL-PRF-38534 certified line
- Hermetically sealed packages
- Dual marked with device part number and DLA Standard Microcircuit Drawing (SMD)
- QML-38534
- HCPL-3150 function compatibility
- 0.5A minimum peak output current
- 10kV/μs minimum common mode rejection (CMR) at VCM = 1000V
- 1.0V maximum low-level output voltage (VOL) eliminates the need for a negative gate drive
- ICC = 5mA maximum supply current
- Undervoltage lock-out protection (UVLO) with hysteresis
- 15V to 30V wide operating VCC range
- 500ns maximum propagation delay
- ±0.35ms maximum delay between devices
Applications
- Industrial and military environments
- High-reliability systems
- Harsh industrial environments
- Transportation, medical, and life-critical systems
- Isolated IGBT/MOSFET gate drive
- AC and brushless DC motor drives
- Industrial inverters
- Switch mode power supplies (SMPS)
- Uninterruptible power supplies (UPS)
Outline Drawing
Yayınlandı: 2023-07-26
| Güncellenmiş: 2023-08-07