Broadcom HEDS-9940PRGEVB USB to SPI Programmer Kits
Broadcom HEDS-9940PRGEVB USB to SPI Programmer Kits are designed for programming the AEDR-9940, a versatile three-channel reflective optical encoder. The Broadcom HEDS-9940PRGEVB kit includes a user-friendly USB to SPI interface and a dedicated PC-based program, AEDR_9940_Gateway.exe, which facilitates the programming process. The AEDR-9940 encoder offers selectable options for three-channel digital or analog differential A, B, and I outputs, with programmable interpolation values. The HEDS-9940PRGEVB kit streamlines the programming of desired interpolation factors into the encoder ASIC for enhanced flexibility and performance.Features
- Kit allows easy programming of the AEDR-9940 optical encoder through a user-friendly USB to SPI connection
- Select interpolation values from a table or create custom values by connecting to the AEDS-9940 encoder ASIC via SPI
- AEDR_9940_Gateway.exe simplifies programming, ensuring a hassle-free experience
- Kit allows customized interpolation values, enhancing flexibility in the encoder's performance
Applications
- Encoder programming
- Motion control systems
- Customized interpolation
- Flexible integration
Top and Bottom Views
Yayınlandı: 2024-02-22
| Güncellenmiş: 2024-09-19