Broadcom HLCP & HLMP LED Light Bars
Broadcom HLCP and HLMP LED Light Bars are rectangular light sources for various applications requiring a significantly bright light source. The HLCP-x100 and HLMP-2xxx series light bars are available in a choice of colors and feature excellent ON-OFF contrast highlighting large bright, uniform light-emitting areas. The bars are flush mountable and X-Y stackable, configured in single-in-line and dual-inline packages that provide either single or segmented light-emitting areas. The HLCP-x100 series is specialized for low current operation. The Broadcom HLCP and HLMP LED light bars are ideal for business machine message annunciators, telecommunication/front panel process status indicators, PC board identifiers, and bar graphs.Features
- Large bright, uniform light-emitting areas
- Choice of colors
- Categorized for light output
- Yellow and green are categorized as dominant wavelength
- Excellent ON-OFF contrast
- X-Y stackable
- Flush mountable
- Can be used with panel and legend mounts
- Light-emitting surface suitable for legend attachment per Application Note 1012
- HLCP-x100 series designed for low current operation
- Bicolor devices available
Applications
- Business machine message annunciators
- Telecommunications indicators
- Front panel process status indicators
- PC board identifiers
- Bar graphs
Internal Circuit Diagram
Package Drawing
Yayınlandı: 2023-06-02
| Güncellenmiş: 2024-09-13