Broadcom HLMP-EG3A 5mm AlInGaP LED Lamps

Broadcom T-1¾ (5mm) Extra High Brightness AlInGaP LED Lamps provide superior light output for excellent readability in sunlight and are extremely reliable. This Broadcom extra high brightness lamp utilizes AllnGaP LED technology that provides extremely stable light output over long periods. 

The HLMP-EG3A red LED features untinted lamps and T-1¾ packages that incorporate second generation optics producing well-defined spatial radiation patterns at specific viewing cone angles. This Broadcom 5mm LED offers superior high temperature and high moisture resistance performance in outdoor signal and sign applications.

Features

  • 15°, 23°, 30° Viewing angle
  • High luminous output
  • Colors:
    • 590nm Amber
    • 615nm Red Orange
    • 626nm Red
  • Package options:
    • With or without lead standoff
  • Superior resistance to moisture
  • Untinted for 15°, 23° and 30° lamps

Applications

  • Traffic management:
    • Traffic signals
    • Pedestrian signals
    • Work zone warning lights
    • Variable message signs
  • Solar Power signs
  • Commercial outdoor advertising
    • Signs
    • Marquees

Package Dimensions (mm)

Mechanical Drawing - Broadcom HLMP-EG3A 5mm AlInGaP LED Lamps
Yayınlandı: 2010-09-29 | Güncellenmiş: 2022-03-11