Broadcom HLMP-LG71-XZ0DD Through Hole Red LED
Broadcom® HLMP-LG71-XZ0DD Through Hole Red LED features a luminous intensity of 2400mcd and a wavelength of 626nm. This red LED provides a viewing angle of 40° x 100°, 47mA forward current, and 2.1V forward voltage. The HLMP-LG71-XZ0DD through hole red LED operates from -40°C to 100°C temperature range.Features
- 2400mcd luminous intensity
- 626nm wavelength
- 10mm x 3.8mm x 3mm dimensions
- -40°C to 100°C operating temperature range
- 47mA forward current
- 2.1V forward voltage
- Through hole mounting style
- 40° x 100° viewing angle
Additional Resource
Yayınlandı: 2018-11-29
| Güncellenmiş: 2022-07-28