Broadcom HLPT-B3x0-00000 Silicon NPN Phototransistors

Broadcom HLPT-B3x0-00000 Silicon NPN Phototransistors are robust and efficient devices that are available in an industry-standard 3mm through-hole lamp package. These NPN phototransistors come with black epoxy, which filters undesired visible light. The HLPT-B3x0-00000 phototransistors are available at an angle of half sensitivity of ±12° and ±25°. These phototransistors have a wide spectral range of sensitivity from 720nm to 1100nm. The HLPT-B3x0-00000 silicon NPN phototransistors are easy to use and are a cost-effective solution that offers superior performance. These silicon phototransistors are suitable for a variety of applications in consumer and industrial segments, such as office automation, home appliances, light curtains, and machine control.

Features

  • Silicon NPN phototransistors
  • 3mm radial package
  • Black epoxy package
  • High photosensitivity
  • Angle of half sensitivity of ±12° and ±25°
  • 720nm to 1100nm wide spectral sensitivity range

Applications

  • Office automation
  • Home appliances
  • Light curtains
  • Machine control

Dimension Diagram

Mechanical Drawing - Broadcom HLPT-B3x0-00000 Silicon NPN Phototransistors
Yayınlandı: 2024-12-19 | Güncellenmiş: 2025-12-15