Broadcom HSM9-C450 Side View Infrared Emitter

Broadcom HSM9-C450 Side View Infrared Emitter is a side-emitting, surface-mount IR ChipLED available in a popular 3mm x 2.51mm industrial footprint. This LED comes with an integrated optical lens that narrows the viewing angle of the light beam, minimizing cross-talk and increasing the on-axis intensity. The narrow viewing angle allows effective light coupling into secondary optics, such as a light guide and a light pipe. Broadcom HSM9-C450 Side View Infrared Emitter is suitable for applications such as remote controls in home appliances, smart utility meters, a light curtain in industrial automation, and more. It is compatible with industry-standard automatic machine placement and reflow soldering.

Features

  • Infrared color
  • Surface mount
  • Compatible with reflow soldering
  • Available in 8mm tape and 7" diameter reel
  • RoHS 6 compliant

Specifications

  • 18° viewing angle
  • 940nm typical peak wavelength
  • 20mW/Sr typical radiant intensity
  • 9mW/Sr minimum radiant intensity
  • 3mm x 2.51mm x 1.2mm dimensions (L x W x H)

Dimensions

Mechanical Drawing - Broadcom HSM9-C450 Side View Infrared Emitter
Yayınlandı: 2019-11-11 | Güncellenmiş: 2023-06-26