Broadcom HSMA-Cx Surface-Mount ChipLEDs

Broadcom HSMA-Cx Surface-Mount ChipLEDs feature an amber illumination color and an integrated optical lens that narrows the viewing angle of the light beam to increase the on-axis intensity. This allows effective light coupling into secondary optics like light guides and light pipes. The HSMA-Cx series offers superior performance by utilizing efficient and high-brightness AlInGaP LED materials. Broadcom HSMA-Cx Surface-Mount ChipLEDs have an industrial-standard footprint and are well-suited for industrial equipment, consumer electronics, and home appliances that require a narrow beam angle or high on-axis intensity.

Features

  • Amber illumination color
  • LED with AlInGaP die
  • Narrow viewing angle package with primary lens
  • Surface-mount device with industrial-standard footprint
  • Compatible with reflow soldering
  • Tape in 8mm carrier tape on a 7" diameter reel

Applications

  • Backlighting
  • Indicators
Yayınlandı: 2019-09-23 | Güncellenmiş: 2024-09-13