Broadcom HSML-Cx Surface-Mount ChipLEDs
Broadcom HSML-Cx Surface-Mount ChipLEDs offer an industry-standard footprint and amber or orange illumination colors. The integrated optical lens narrows the viewing angle of the light beam, increasing the on-axis intensity. This allows effective light coupling into secondary optics such as light guides and light pipes. These ChipLEDs deliver superior performance by utilizing efficient and high-brightness AlInGaP LED materials. Broadcom HSML-Cx Surface-Mount ChipLEDs are ideal for applications that require a narrow beam angle or high on-axis intensity, including industrial equipment, consumer electronics, and home appliances. The series is compatible with industry-standard automatic machine placement and reflow soldering.Features
- Amber or orange illumination colors
- LED with AlInGaP die
- Narrow viewing angle package with primary lens
- Surface-mount device with industrial-standard footprint
- Compatible with reflow soldering
- Tape in 8mm carrier tape on a 7" diameter reel
Applications
- Backlighting
- Indicators
Yayınlandı: 2019-09-23
| Güncellenmiş: 2023-06-21