Broadcom HSMR-C020 Mono-Color Top Mount Chip LED

Broadcom HSMR-C020 Mono-Color Top Mount Chip LED is a Blue LED that comes in the industry-popular 0603 footprint and small package size of 1.6mm x 0.8mm. This LED utilizes efficient and high-performance Indium Gallium Nitrate (InGaN) LED die technology. The HSMR-C020 LED is compatible with IR reflow soldering and operates within the -40°C to 85°C temperature range. This LED is ideal for applications that have space and headroom constraints. Typical applications include status indicators, keypad backlighting, and push button backlighting.

Features

  • Small package size
  • Low package profile
  • 0603 industry-standard footprint
  • 32mW power dissipation
  • 95°C junction temperature
  • Compatible with IR reflow soldering
  • Available in 8-mm tape and 7-in diameter reel

Applications

  • Status indicator
  • Keypad backlighting
  • Push button backlighting

Dimensions (mm)

Mechanical Drawing - Broadcom HSMR-C020 Mono-Color Top Mount Chip LED
Yayınlandı: 2023-01-29 | Güncellenmiş: 2023-02-01