Broadcom HSTx Top/Side-View Surface-Mount Phototransistors
Broadcom HSTx Top/Side-View Surface-Mount Phototransistors are robust, high-quality phototransistors that are versatile and easy to use. A narrow optic angle focuses light into the phototransistor die, resulting in higher light sensitivity and cutting off stray light from the side. The HST9 parts have a wide spectral range of sensitivity of 730nm to 1140nm with peak sensitivity at 940nm. HST6 peaks at 630nm. The package can be operated under various environmental conditions, making it ideal for multiple industrial and consumer applications.Features
- Silicon NPN phototransistors
- Black epoxy to filter off visible light
- Wide 700nm to 1140nm spectral range of sensitivity
- 630nmm to 970nm peak sensitivity range
- Angle of half sensitivity options
- Narrow ±16°
- ±70°
- Side and top view options
- Size options
- 2.0mm x 1.3mm
- 3.0mm x 2.0mm x 1.0mm
- 3.2mm x 1.6mm
- Facilitates easy pick-and-place assembly
- RoHS-compliant
Applications
- Office automation
- Home appliances
- Light curtains
Yayınlandı: 2024-02-13
| Güncellenmiş: 2024-12-13