Broadcom Optical Encoders
Broadcom offers a variety of high performance, low cost, two- and three-channel optical incremental encoders. These Avago Technologies optical encoders emphasize high reliability, high resolution, and easy assembly. Each encoder contains a lensed LED source, an integrated circuit with detectors and output circuitry, and a codewheel that rotates between the emitter and detector IC. Avago Technologies also offers miniature panel mount optical encoders designed to be mounted on a front panel and used as a rotary, data-entry device.Features
- HEDS-51X0/61X0 Series
- Code wheels available in glass, film, and metal
- Available in two standard diameters
- Cost effective
- Resolutions from 96 CPR to 2048 CPR
- For Use with HEDS-90XX/91XX series two and three channel encoders
- Lead free
- HEDS-9000/9100 Series
- High performance
- High resolution
- Low cost
- Easy to mount
- No signal adjustment required
- Small size
- -40°C to 100°C operating temperature
- Two channel quadrature output
- TTL compatible
- Single 5V supply
- HRPG Series
- Miniature size
- Smooth turning and detented options
- Multiple mounting bracket options
- Uses optical reflective technology
- Quadrature digital output
- Small footprint for versatile mounting
- TTL compatible
- HEDM-55xx/560x & HEDS-55xx/56xx
- Two channel quadrature output with optional index pulse
- Quick and easy assembly
- No signal adjustment required
- External mounting ears available
- Low cost
- Resolutions up to 1024 counts per revolution
- Small size -40°C to 100°C operating temperature
- TTL compatible
- Single 5V supply
Additional Resources
Yayınlandı: 2010-06-24
| Güncellenmiş: 2025-01-24