Broadcom PLCC-4 Tricolor Black Surface LEDs
Broadcom PLCC-4 Tricolor Black Surface LEDs are SMT LEDs housed in a PLCC-4 package. The LEDs feature a wide viewing angle with a built-in reflector that drives up the intensity of light output. This makes these LEDs ideal for use in interior electronics signs. The blacktop surface of the LED provides better contrast enhancement, especially in full-color displays.Features
- Standard PLCC-4 package (Plastic Leaded Chip Carrier)
- LED package with diffused silicone encapsulation
- Using AlInGaP and InGaN dice technologies
- Typical viewing angle at 115°
- Compatible with reflow soldering process
- JEDEC MSL 3
Applications
- Indoor full-color display
Yayınlandı: 2021-03-02
| Güncellenmiş: 2022-03-11