Broadcom Precision Optical Performance AlInGaP LEDs
Broadcom Precision Optical Performance AlInGaP LEDs provide superior light output for excellent readability in sunlight and are extremely reliable. AlInGaP LED technology provides extremely stable light output over long periods of time. Precision Optical Performance lamps utilize the aluminum indium gallium phosphide (AlInGaP) technology.Features
- Viewing angle 15°, 23°, and 30°
- Available in Red and Amber
- Red AlInGaP 626 nm
- Amber AlInGaP 590 nm
- Well-defined spatial radiation pattern
- High brightness material
- Superior resistance to moisture
- Standoff and non-standoff package
Applications
- Traffic management
- Traffic signals
- Pedestrian signals
- Work zone warning lights
- Variable message signs
- Solar power signs
- Commercial outdoor advertising
- Signs
- Marquee
Yayınlandı: 2021-03-02
| Güncellenmiş: 2022-03-11