Broadcom Precision Optical Performance Oval LEDs
Broadcom Precision Optical Performance Oval LEDs are designed for full color/video and passenger information signs. The LEDs feature an oval-shaped radiation pattern and high luminous intensity with a wide field of view for outdoor applications. These applications include where a wide viewing angle and readability in sunlight are essential. The package epoxy contains a UV inhibitor to reduce the effects of long-term exposure to direct sunlight.Features
- Well-defined spatial radiation pattern
- High-brightness material
- Available in red, green, and blue colors
- Red – AlInGaP, 626 nm
- Green – InGaN, 530 nm
- Blue – InGaN, 470 nm
- Superior resistance to moisture
- Standoff and non-standoff package
- Tinted and diffused
- Typical viewing angle 30° × 70°
Applications
- Full-color signs
- Gas price signs
Yayınlandı: 2021-03-02
| Güncellenmiş: 2022-03-11