Broadcom QSMB-UTF2 Tricolor LED

Broadcom QSMB-UTF2 Tricolor LED features diffused encapsulation and is designed with short leads for a better potting process. This LED is packed in a 2.8mm x 2.8mm Plastic Leaded Chip Carrier (PLCC-6) package and is designed for a small pitch display. The black outer appearance helps to improve the contrast of the display. To facilitate easy pick-and-place assembly, the LEDs are packed in a tape and reel format. The QSMB-UTF2 LED is ideally used in an outdoor full-color display.

Features

  • Diffused encapsulation
  • PLCC-6 package with black outer appearance
  • Short leads for better potting process
  • Compatible with the reflow soldering process
  • Moisture Sensitivity Level (MSL) - 5a

Applications

  • Outdoor full-color display

Package Drawing

Mechanical Drawing - Broadcom QSMB-UTF2 Tricolor LED
Yayınlandı: 2021-03-19 | Güncellenmiş: 2022-03-11