Broadcom HDSM-201x and HDSM-203x Surface-Mount Displays
Broadcom HDSM-201x and HDSM-203x Surface-Mount Displays are LEDs that use AlInGaP chip technology. The gray top surface and white segments provide optimum contrast. This device is available in common cathode and common anode configuration. To facilitate easy pick-and-place assembly, the LED displays are packed in tape and reel form. Broadcom HDSM-201x and HDSM-203x Surface-Mount Display applications include industrial, consumer, home appliance, medical, and office automation.Features
- 0.2in. digit height
- Excellent character appearance
- Available in common cathode and common anode
- Uses AlInGaP chip technology
- Display available in yellow, green, and red
- Level 3 moisture sensitivity level
- RoHS compliant
Applications
- Industrial
- Consumer
- Home appliance
- Medical
- Office automation
View Results ( 6 ) Page
| Parça Numarası | Veri Sayfası | Açıklama |
|---|---|---|
| HDSM-201C | ![]() |
LED Ekranlar ve Aksesuarlar S4,SMT PCB,0.2S,AlInGaP Red CA |
| HDSM-201F | ![]() |
LED Ekranlar ve Aksesuarlar S4,SMT PCB,0.2S,AlInGaP Yellow CA |
| HDSM-203C | ![]() |
LED Ekranlar ve Aksesuarlar S4,SMT PCB,0.2S,AlInGaP Red CC |
| HDSM-203F | ![]() |
LED Ekranlar ve Aksesuarlar S4,SMT PCB,0.2S,AlInGaP Yellow CC |
| HDSM-203H | ![]() |
LED Ekranlar ve Aksesuarlar S4,SMT PCB,0.2S,AlInGaP Green CC |
| HDSM-201H | ![]() |
LED Ekranlar ve Aksesuarlar S4,SMT PCB,0.2S,AlInGaP Green CA |
Yayınlandı: 2023-05-19
| Güncellenmiş: 2023-06-02