Broadcom Wi-Fi® 7 RF Front-End Module

Broadcom Wi-Fi® 7 RF Front-End Module (FEM) is based on 300mm radio frequency silicon-on-insulator (RFSOI) technology, providing superior performance and efficiency. This module features FBAR filter technology for 5GHz and 6GHz band coexistence and low in-band insertion loss at the RF front-end. Additionally, the Wi-Fi 7 FEM has a state-of-the-art non-linear power amplifier (PA) design optimized for Broadcom's Wi-Fi 7 SoC digital pre-distortion (DPD) operation, allowing up to a 40% reduction in RF front-end power. The Wi-Fi 7 RF FEM from Broadcom is suitable for residential gateways, access points, routers, and Wi-Fi extenders.

Features

  • 5GHz or 6GHz integrated FBAR band-pass filter
  • 5GHz or 6GHz CoEx, rejection >50dB
  • Broadcom WiFAM Gen-2 certified (wireless FEM active management)
  • Compatible with dynamic bias handling technology
  • Integrated detector
  • WCC reference design

Applications

  • Residential gateways
  • Access points
  • Routers
  • Wi-Fi extenders

Specifications

  • High power Pout +25dBm, MCS0 20MHz
  • High power Pout +23dBm, MCS0 20MHz
  • 24-pin surface-mounting package
  • 3mm x 5mm dimensions
  • 0.8mm height
  • Internal 50Ω matching networks for both RF input and output
  • Green product, lead free, and RoHS compliant
Yayınlandı: 2024-09-12 | Güncellenmiş: 2024-09-24