Bud Industries N3R NEMA Enclosures

Bud Industries N3R NEMA Enclosures are designed to meet NEMA 1 and 3R ratings. Providing protection from rain, sleet, snow, and dripping water, they are well suited for many outdoor industrial and commercial control wiring applications. Powder coated 16 GA galvanized steel provides excellent corrosion protection. Each enclosure includes a hinged cover with Neoprene gasket and pad-lockable draw latch, external mounting brackets, internal zinc-plated steel panel, and removable industry standard knockouts.

Features

  • Low noise level in comparison with earlier models
  • Low power consumption
  • High air performance (22.4 CFM free air)
  • High pressure build-up (up to 0.7in w.g. in saddle area)
  • High power density
  • High efficiency
  • Environmental coatings available
Yayınlandı: 2012-07-02 | Güncellenmiş: 2022-03-11