Bud Industries Tablet Enclosures

Bud Industries Tablet Enclosures are designed for LCD displays. Available in white or black high impact ABS, the enclosures have a recessed area for 4.3", 5.7", 7.0", 8.4", or 10.4" LCD or touch screen use. Bud Industries Tablet Enclosures can be made waterproof and dust-resistant to meet IP65 with the purchase and installation of optional silicone sponge gaskets.

Features

  • Molded in high impact ABS which is flame retardant to both UL94-V0 and UL94-HB
  • Available in white (RAL9002, UL94-V0 of ABS) or black (RAL9005, UL94-HB of ABS)
  • Design for portable, desktop or wall mounted electronic application
  • Space of the recessed area is designed for 4.3", 5.7", 7.0", 8.4" and 10.4" LCD module or touch screen use
  • Lid and base incorporate a tongue and groove sealing design, optional silicon sponge gasket can be ordered and installed to meet IP65 rating of waterproof and dust resistance
  • Recommended working temperature -20ºC to +80ºC
  • Add-on rubber feet are included
Yayınlandı: 2013-07-16 | Güncellenmiş: 2022-03-11