Bud Industries AIO IP66 Enclosures with Cover Window
Bud Industries All-in-One (AIO) IP66 Enclosures feature IP66 protection, UL 94HB rating, and a clear, large, front-hinged window. These sturdy enclosures have dual doors, a preinstalled clear door, and a plastic mounting panel. AIO enclosures are suitable for indoor use and have a continuous gasket on both the clear and main doors. Bud Industries AIO IP66 Enclosures are ideal for control boxes, access controls, corrosive environments, and facilities with washdown requirements.Features
- Sturdy enclosure with dual doors
- Preinstalled large clear door
- Plastic mounting panel
- Body made of gray ABS
- Clear, large front window door
- UL 94HB flammability rating
- Suitable for indoor use
- Continuous gasket on both clear and main doors
- Meets IP66 rating
Applications
- Control boxes
- Wi-Fi® and radio housing
- Access controls
- Facilities with washdown requirements
- Pharmaceutical
- Corrosive environments
- General factory environments
Yayınlandı: 2021-03-11
| Güncellenmiş: 2022-03-11