Bud Industries DIN Rail Mount Multi-Board Boxes

Bud Industries DIN Rail Mount Multi-Board Boxes are plastic terminal boxes with DIN rail mounting and snap-in multiple board capacity with easy access to board terminals. The boxes feature UL94V-0 rated ABS/Polycarbonate blend plastic housing with three levels of PC board mounting locations. The bottom level accepts a PC board with modular type terminals with 0.2" centers. Bud Industries DIN Rail Mount Multi-Board Boxes offer a snap-in design that allows toolless assembly of all parts, including PC boards.

Features

  • Durable UL 94V-0 rated ABS/polycarbonate blend plastic housing
  • Suggested service temperature -20ºC to +70ºC
  • Three levels of PC board mounting locations - PC boards not supplied
  • Bottom level accepts PC board with modular type terminals on 0.2" centers
  • Removable terminal guards have snap-off tabs to match number of terminals used
  • Snap-fit design allows toolless assembly of all parts, including PC boards
  • Snap-fit front cover is easily removable for machining or silk-screening
  • Optional clear and infrared polycarbonate covers available
  • Fits standard 35mm DIN rail
  • Light gray finish

Videos

Yayınlandı: 2013-01-04 | Güncellenmiş: 2023-04-07