Bud Industries DMX Extruded Aluminum DIN Rail Boxes
Bud Industries DMX Extruded Aluminum DIN Rail Boxes are extruded aluminum enclosures with plastic panels offered in six different widths and multiples of three terminals. DMX can be used independently or mounted on a DIN EN60715 (35mm) rail. The plastic panels incorporate a tongue and groove sealing design. The panels include a continuous EPDM gasket and meet IP66 standards. Bud Industries DMX boxes come in two colors: black and gray. Optional clear and infrared (IR) polycarbonate covers are available. Applications include DIN-rail mounted units, test equipment, controllers, and relays.Features
- Extruded aluminum enclosure with plastic panels
- Offered in 6 different widths in multiples of 3 terminals
- Can be used independently or mounted on a DIN EN60715 (35mm) rail
- Plastic panels incorporate a tongue and groove sealing design
- Aluminum alloy 6063 body
- Polycarbonate (PC) panels, flammability rating of UL94-V0
- Continuous EPDM molded (E-4382) gasket, IP66 rated
- 2 Colors
- Black (RAL9005)
- Gray ( RAL7023)
- Optional clear and infrared Polycarbonate (PC) covers available
Applications
- DIN rail mounted units
- Test equipment
- Controllers
- Relays
Yayınlandı: 2015-06-23
| Güncellenmiş: 2022-03-11