Bud Industries DPH Heavy Duty NEMA 6P/IP68 Rated Hinge Covers

Bud Industries DPH Heavy Duty NEMA 6P/IP68 Rated Hinge Covers are non-metallic, UV-resistant enclosures with a flexible internal panel height. These covers feature stainless steel latches with an area for padlocks, mounting bosses in the base for panel and DIN-rail mounting, and a continuous gasket for a watertight seal. DPH covers have a unique corner slide feature and are waterproof and corrosion-resistant with NEMA 1, 2, 3, 3R, 3RX, 4, 4X, 6, 6P, 12, and 13 ratings. Bud Industries DPH Heavy Duty NEMA 6P/IP68 Rated Hinge Covers are ideal for automation and controls, general-purpose outdoor applications, and internal equipment mounting surfaces.

Features

  • Optional panels to mount at any height
  • Unique corner slide
  • Continuous gasket for a watertight seal
  • Hinged cover with stainless steel hardware
  • Stainless steel latch with area for padlock
  • Mounting bosses in the base for panel and DIN-rail mounting
  • RoHS and REACH compliant

Applications

  • Automation and controls
  • General-purpose outdoor
  • Internal equipment mounting surfaces
  • Heavy-duty enclosure needs

Specifications

  • NEMA 1, 2, 3, 3R, 3RX, 4, 4X, 6, 6P, 12, and 13 ratings
  • Rated IP65, IP66 (IP67/IP68 and NEMA 6/6P rated only when using optional screw close configuration)
  • Impact-resistant light gray polycarbonate UL 94-5VA and UL 94V-0
  • -35°C to +110°C service temperature range
Yayınlandı: 2021-10-20 | Güncellenmiş: 2023-04-10