Bud Industries DPS Heavy Duty Screw Cover PC Enclosures
Bud Industries DPS Heavy Duty Screw Cover PC Enclosures feature an IP65, IP66, IP67, or IP68 rating and are weatherproof, waterproof, and corrosion-resistant. These enclosures have a screw-on cover with stainless steel hardware, modular mounting bosses in the base for panel and DIN-rail mounting, and a flexible internal panel height. These non-metallic IP68/NEMA 6P enclosures are UV resistant and offer optional multidirectional mounting flanges for horizontal or vertical orientation. Bud Industries DPS Heavy Duty Screw Cover PC Enclosures are ideal for general-purpose outdoor applications, automation and control, and internal equipment mounting surfaces.Features
- Optional panels to mount at any height
- Unique corner slide feature
- Continuous gasket for a watertight seal
- Weatherproof, waterproof, and corrosion resistant
- Screw-on cover with stainless steel hardware
- Modular mounting bosses in the base for panel and DIN-rail mounting
- Optional multidirectional mounting flanges for horizontal or vertical orientation
Applications
- Automation and controls
- General-purpose outdoor
- Internal equipment mounting surfaces
- Heavy-duty enclosure needs
Specifications
- Rated NEMA 1, 2, 3, 3R, 3RX, 4, 4X, 6, 6P, 12, and 13
- Rated IP65, IP66, IP67, IP68
- Impact-resistant light gray polycarbonate UL 94-5VA and UL 94-V0
- -35°C to +110°C service temperature range
- RoHs and REACH compliant
Associated Tools
Yayınlandı: 2021-10-20
| Güncellenmiş: 2022-03-11