Bud Industries Handheld Plastic Boxes

Bud Industries Handheld Plastic Boxes are compact and ergonomic and made from durable ABS plastic with a UL94-HB flammability rating. They are offered in three styles to fit a variety of applications, and all three designs include molded-in holes that accept an optional belt clip.

Style 1 offers a recessed top suitable for a label or a keypad and convenient internal PCB mounting bosses. Style 1 comes complete with top cover, bottom cover, and assembly hardware.

Style 2 provides removable panels for each end, which allows for easy modification. The recessed top is suitable for a label or keypad, and it has internal PCB mounting bosses. Style 2 comes complete with top cover, bottom cover, end panels, and assembly hardware.

Style 3 features a battery door and a removable panel on one end that allows for easy modification. Its recessed top is suitable for a label or keypad, and it has internal PCB mounting bosses. Style 3 comes complete with top cover, bottom cover, end panel, and assembly hardware.

Features

  • Common
    • Compact and ergonomic
    • Made from durable ABS plastic with a UL94-HB flammability rating
    • Three styles available to fit a variety of applications
    • Internal PCB mounting bosses
    • Recessed top
    • All designs include molded-in holes that accept an optional belt clip
  • Style 1
    • Recessed top
    • Comes complete with top cover, bottom cover, and assembly hardware
  • Style 2
    • Removable panels for each end
    • Comes complete with top cover, bottom cover, end panels, and assembly hardware
  • Style 3
    • Battery door and a removable panel on one end
    • Comes complete with top cover, bottom cover, end panel, and assembly hardware
Yayınlandı: 2009-05-08 | Güncellenmiş: 2022-03-11