Bud Industries HPB Heavy-Duty NEMA 4X/IP66 Hinged PC Enclosure

Bud Industries HPB Heavy-Duty NEMA 4X/IP66 Hinged PC Enclosures are heavy-duty plastic boxes ideal for housing electronics and electrical components that need security or easy access while still providing a high level of environmental protection. These Bud enclosures feature hinged covers, durable stainless-steel latches, and a hasp for an optional, user-supplied padlock. Suitable for indoor and outdoor applications, the HPB enclosures have a continuous gasket that seals out dust and water during factory washdowns and wet, windy weather. Rated NEMA 4X and designed to IP65/IP66, the series gives designers confidence that the devices will perform reliably. The HPB series of plastic enclosures is ideal for housing controls for lighting, security systems, automation, and many other applications.

Features

  • NEMA 1, 2, 3, 3R, 3RX, 3S, 3SX, 3X, 4, 4X, 5, 12, 13 rated
  • IP65, IP66 rated
  • UL listed
  • Impact-resistant black polycarbonate UL 94-5VA
  • -35°C to +110°C service temperature
  • Continuous silicon gasket in the cover for a watertight seal
  • Waterproof and corrosion-resistant
  • Designed for indoor and outdoor use
  • Optional accessories include stainless steel or plastic multi-directional mounting brackets for horizontal or vertical orientation, aluminum mounting internal panels, or DIN rails
  • The hinged cover is fitted with a stainless steel latch and an area for a padlock
  • Mounting bosses in the base for panel and DIN rail mounting
  • RoHs and REACH compliant

Applications

  • Housing controls
    • Lighting
    • Security systems
    • Automation
  • Electronics and electrical components
  • Indoor or outdoor applications

Specifications

  • Black color
  • RoHS certified - always compliant
  • NEMA 1, NEMA 2, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, or NEMA 13 rated
  • IP65, IP66 IP rating
  • Mount with mounting brackets
  • Opaque hinged cover
  • Stainless Steel latch style

Dimensions

Mechanical Drawing - Bud Industries HPB Heavy-Duty NEMA 4X/IP66 Hinged PC Enclosure
Yayınlandı: 2026-03-11 | Güncellenmiş: 2026-03-16