Bud Industries Handheld Grabber Enclosures
Bud Industries Handheld Grabber Enclosures are offered in a variety of ergonomic styles to fit a range of needs. The components have a flammability rating of UL94-5VA or UL94-HB. All of the designs offer internal PCB mounting bosses. Bud Industries Handheld Grabber Enclosures are designed for protecting data display units, test equipment, and controllers.Features
- Style K
- Ergonomically designed rectangular enclosure with a removable front panel
- Integral AA battery compartment
- Internal PCB mounting bosses on both the base and cover
- Made from ABS plastic in a black finish with UL94-5VA flammability rating
- Style O
- Blend of T- and rectangular-shaped enclosures, providing more room for internal components
- Ergonomically designed with soft ribbed rounded sides that provide a secure and comfortable grasp
- Available with or without an integral battery compartment designed to accept
- 2 or 4 AAA batteries (battery contact kits are included)
- Made from high-impact resistant black or gray ABS plastic with UL94-HB flammability rating
- Internal PCB mounting bosses
- Complete with top cover, bottom cover, battery door, and assembly hardware
- Recessed top is suitable for label or keypad
- Style P
- Ergonomic rectangular enclosure with a recess in the cover
- Internal PCB mounting bosses
- Made from black ABS plastic with UL94V-0 flammability rating
- Mar-resistant textured surface
- Includes four color-matched screws
- Style Q
- Ergonomically designed pocket-size enclosure
- Timesaving, snap-together two-piece design
- Internal PCB mounting bosses
- Made from black ABS plastic with UL94V-0 flammability rating
- Mar-resistant textured surface
Yayınlandı: 2008-08-07
| Güncellenmiş: 2022-03-11