Bud Industries PW ABS Enclosures

Bud Industries PW ABS Enclosures meet both UL 94-5VA and UL 94 V-0 flammability ratings. The small, black enclosures are available in various sizes and options, including plain, "-T" for textured, "-MB" for mounting brackets, and "-TMB" for textured with mounting brackets. There are two cover styles: a smooth area suitable for an optional direct UV-cured print and a textured area for a mar-resistant finish. Bud Industries PW UL94-5VA ABS Enclosures are designed for indoor applications such as controls, GPS, Wi-Fi®, and other connectivity.

Features

  • Made from black ABS plastic
  • Meets both UL 94-5VA and UL 94 V-0 flammability ratings
  • Stylish rounded design
  • PCB mounting bosses in base
  • Plain or molded-on flanges for surface mounting
  • Designed for indoor use
  • Thread-forming cover screws directly into base
  • 2 cover styles
    • With a smooth area suitable for optional direct UV-cured print
    • With a textured area for mar-resistant finish

Applications

  • Controls
  • GPS
  • Wi-Fi and other connectivity

Product Portfolio

Chart - Bud Industries PW ABS Enclosures
Yayınlandı: 2020-08-13 | Güncellenmiş: 2024-03-28