Bud Industries PBB Plastic NEMA Push Button Boxes
Bud Industries PBB Plastic NEMA Push Button Boxes provide advantages with significant cost savings compared to steel versions. The polycarbonate plastic boxes, with 10% fiberglass, are 20 times lighter than steel boxes, making them easier to handle and install. The series offers higher corrosion resistance in washdown and in humid and outdoor environments. Bud Industries PBB Plastic NEMA Push Button Boxes are ideal for automation applications including control boxes, terminal blocks, motor starters, lighting, corrosive environments, chemical plants, and general factory environments. A NEMA 4X / IP67 rating makes the series ideal for outdoor use.Features
- Suited for 22mm and 30mm push buttons
- Body Made of Gray Polycarbonate (PC) resin 10% glass fiber filled
- Cover made of Gray Polycarbonate (PC)
- High impact resistance
- IP67 TUV rating to keep out dust and water in extreme conditions
- UL508 / NEMA type 4X and type 6 listed #E343339
- UL industrial controls & CE Low Voltage directive 2006/95/EC listed
- Non-chlorinated and non-brominated flame retardant with UL94V-0 rating
- Suitable for outdoor use with respect to exposure to ultraviolet light, water exposure and immersion in accordance with UL 746C
Applications
- Control boxes
- Terminal blocks
- Motor starters
- Lighting
- Corrosive environments
- Chemical plants
- General factory environments
Yayınlandı: 2014-04-29
| Güncellenmiş: 2022-03-11