Bud Industries Style I Plasticases
Bud Industries Style I Plasticases feature unique, contemporary styling with rounded edges. The boxes are constructed from ABS plastic material with a UL94-HB flammability rating. The time-saving, snap-together four-piece design includes internal PCB mounting bosses on the lid. The base and lid have textured surfaces, while a recessed area in the end panels has a textured surface. The standard colors of Bud Industries Style I Plasticases are a light gray base and lid with gray end panelsFeatures
- Unique, contemporary styling with rounded edges
- Time-saving, snap-together four-piece design includes internal PCB mounting bosses on the lid
- Base and lid have textured surfaces
- Recessed area in end panels has textured surface
- ABS plastic material has UL94-HB flammability rating
- Standard colors include light gray base and lid, gray end panels
Yayınlandı: 2009-05-08
| Güncellenmiş: 2022-03-11