Bud Industries Style K Plastiboxes

Bud Industries Style K Plastiboxes feature a hinged, snap-closed cover that is easily opened by hand. Rubber inserts can be easily cut to allow cable entry ports. Bud Industries Style K Plastiboxes are made from durable ABS plastic that offers a UL94-HB flammability rating. These boxes have internal PCB mounting bosses and a mar-resistant textured surface.

Features

  • Time-saving, hinged, snap-closed cover is easily opened by hand
  • Rubber inserts can be easily cut to allow cable entry ports
  • Mar-resistant textured surface
  • Internal PCB mounting bosses
  • Durable ABS plastic offers UL94-HB flammability rating
Yayınlandı: 2009-05-08 | Güncellenmiş: 2022-03-11