Bud Industries Style L Plastibox

Bud Industries Style L Plastibox is constructed from durable, bone gray ABS plastic with a UL94-HB flammability rating. The desktop enclosure with sloping cover offers two-piece, screw-together construction and internal PCB mounting bosses. Bud Industries Style L Plastibox measures 7.40" x 5.24" x 2.22". A mar-resistant textured surface provides a recessed area in the cover.

Features

  • Constructed from durable, bone gray ABS plastic with a UL94-HB flammability rating
  • Desktop enclosure with sloping cover measures 7.40" x 5.24" x 2.22"
  • Two-piece, screw-together construction
  • Internal PCB mounting bosses
  • Mar-resistant textured surface provides a recessed area in the cover
Yayınlandı: 2009-05-08 | Güncellenmiş: 2022-03-11