Bud Industries PN-A NEMA Rated Boxes

Bud Industries PN-A NEMA Rated Boxes meet NEMA 1, 2, 4, 4x, 6, 6P, 12, and 13 specifications to protect against harsh environments. These boxes feature wall-mounting holes and cover-attaching screws outside the sealing area, preventing the ingress of moisture and dust. The cover screws are stainless steel, non-magnetic, and fasten into threaded brass inserts. These boxes are IP68 rated and UL listed. Some have a molded mounting bracket. Bud Industries PN-A NEMA Rated Boxes are ideal for PCB enclosures, junction boxes, and electrical and electronic industry applications.

Features

  • Wall-mounting holes and cover-attaching screws are outside the sealing area
  • Internal guide slots for mounting PCB assemblies vertically (depending on the model)
  • Internal bosses allow mounting of PCBs horizontally or for connection of terminals
  • Stainless steel cover screws

Applications

  • PCB enclosures
  • Junction boxes
  • Electrical
  • Electronic industries

Specifications

  • UL 508A and NEMA 1, 2, 3, 4, 4x, 6, 6P, 12, and 13 enclosure specifications
  • Designed to IP68 of IEC 529
  • UL Listed (E194432 Vol 1)
  • Molded silicon gasket material
  • UL 94HB flammability rating
  • -40°C to +120°C temperature range
Yayınlandı: 2021-03-11 | Güncellenmiş: 2022-03-11